SMLS14BNTT68 | ||
---|---|---|
DigiKey Part Number | 846-SMLS14BNTT68TR-ND - Tape & Reel (TR) 846-SMLS14BNTT68CT-ND - Cut Tape (CT) 846-SMLS14BNTT68DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMLS14BNTT68 | |
Description | LED BLUE CLEAR 1206 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.20mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥6.39200 | ¥63.92 |
100 | ¥4.73290 | ¥473.29 |
500 | ¥4.34920 | ¥2,174.60 |
1,000 | ¥3.58172 | ¥3,581.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.40267 | ¥6,805.34 |
6,000 | ¥3.32589 | ¥19,955.34 |
10,000 | ¥3.24915 | ¥32,491.50 |