SMLS14ENTT68 | |
---|---|
DigiKey Part Number | 846-SMLS14ENTT68TR-ND - Tape & Reel (TR) 846-SMLS14ENTT68CT-ND - Cut Tape (CT) 846-SMLS14ENTT68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLS14ENTT68 |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥5.75500 | ¥57.55 |
100 | ¥4.25690 | ¥425.69 |
500 | ¥3.91144 | ¥1,955.72 |
1,000 | ¥3.22114 | ¥3,221.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.06011 | ¥6,120.22 |
6,000 | ¥2.99107 | ¥17,946.42 |
10,000 | ¥2.92205 | ¥29,220.50 |