HSME-C191 | |
---|---|
DigiKey Part Number | 516-3544-2-ND - Tape & Reel (TR) 516-3544-1-ND - Cut Tape (CT) 516-3544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSME-C191 |
Description | LED GREEN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.22200 | ¥32.22 |
100 | ¥1.85490 | ¥185.49 |
1,000 | ¥1.45151 | ¥1,451.51 |
2,000 | ¥1.33055 | ¥2,661.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.33053 | ¥5,322.12 |
8,000 | ¥1.20957 | ¥9,676.56 |
12,000 | ¥1.12893 | ¥13,547.16 |
28,000 | ¥1.08861 | ¥30,481.08 |