5988E30107F | |
---|---|
DigiKey Part Number | 350-5988E30107FCT-ND - Cut Tape (CT) 350-5988E30107FDKR-ND - Digi-Reel® 350-5988E30107FTR-ND |
Manufacturer | |
Manufacturer Product Number | 5988E30107F |
Description | LED ORANGE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.6V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bag | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.06mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.27800 | ¥22.78 |
100 | ¥1.51910 | ¥151.91 |
500 | ¥1.05086 | ¥525.43 |
1,000 | ¥0.87575 | ¥875.75 |
2,000 | ¥0.78820 | ¥1,576.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.78817 | ¥3,152.68 |
8,000 | ¥0.74439 | ¥5,955.12 |
12,000 | ¥0.67871 | ¥8,144.52 |
28,000 | ¥0.63492 | ¥17,777.76 |
100,000 | ¥0.55829 | ¥55,829.00 |