KS DDLM31.23-8E6G-68-C4U4-140-R18 | |
---|---|
DigiKey Part Number | 475-KSDDLM31.23-8E6G-68-C4U4-140-R18TR-ND - Tape & Reel (TR) 475-KSDDLM31.23-8E6G-68-C4U4-140-R18CT-ND - Cut Tape (CT) 475-KSDDLM31.23-8E6G-68-C4U4-140-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KS DDLM31.23-8E6G-68-C4U4-140-R18 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 632nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 140mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.25mm L x 2.25mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥2.85600 | ¥28.56 |
100 | ¥1.64310 | ¥164.31 |
1,000 | ¥1.28574 | ¥1,285.74 |
2,000 | ¥1.17859 | ¥2,357.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.17857 | ¥4,714.28 |
8,000 | ¥1.07143 | ¥8,571.44 |
12,000 | ¥1.00000 | ¥12,000.00 |
28,000 | ¥0.96429 | ¥27,000.12 |