SE03-LP2835S-1445 | ||
---|---|---|
DigiKey Part Number | 4061-SE03-LP2835S-1445TR-ND - Tape & Reel (TR) 4061-SE03-LP2835S-1445CT-ND - Cut Tape (CT) 4061-SE03-LP2835S-1445DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SE03-LP2835S-1445 | |
Description | 100mA MINIMUM RADIATION INTNSITY | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 1.3V ~ 1.6V 100mA 100mW/sr @ 100mA 45° 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XSSY | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 100mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.3V ~ 1.6V | |
Viewing Angle | 45° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥1.95300 | ¥19.53 |
100 | ¥0.87910 | ¥87.91 |
500 | ¥0.79368 | ¥396.84 |
1,000 | ¥0.65196 | ¥651.96 |
2,000 | ¥0.56688 | ¥1,133.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.51020 | ¥3,061.20 |
12,000 | ¥0.45352 | ¥5,442.24 |
30,000 | ¥0.42517 | ¥12,755.10 |
60,000 | ¥0.38265 | ¥22,959.00 |
150,000 | ¥0.36848 | ¥55,272.00 |