SE03-LP2835S-1460 | ||
---|---|---|
DigiKey Part Number | 4061-SE03-LP2835S-1460TR-ND - Tape & Reel (TR) 4061-SE03-LP2835S-1460CT-ND - Cut Tape (CT) 4061-SE03-LP2835S-1460DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SE03-LP2835S-1460 | |
Description | 100mA MINIMUM RADIATION INTNSITY | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 1.3V ~ 1.7V 100mA 35mW/sr @ 100mA 60° 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XSSY | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 35mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.3V ~ 1.7V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.97200 | ¥19.72 |
100 | ¥0.88740 | ¥88.74 |
500 | ¥0.80122 | ¥400.61 |
1,000 | ¥0.65817 | ¥658.17 |
2,000 | ¥0.57228 | ¥1,144.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.51505 | ¥3,090.30 |
12,000 | ¥0.45783 | ¥5,493.96 |
30,000 | ¥0.42922 | ¥12,876.60 |
60,000 | ¥0.38629 | ¥23,177.40 |
150,000 | ¥0.37199 | ¥55,798.50 |