SE03-LP2835S-1430-940 | ||
---|---|---|
DigiKey Part Number | 4061-SE03-LP2835S-1430-940TR-ND - Tape & Reel (TR) 4061-SE03-LP2835S-1430-940CT-ND - Cut Tape (CT) 4061-SE03-LP2835S-1430-940DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SE03-LP2835S-1430-940 | |
Description | 100mA MINIMUM RADIATION INTNSITY | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.3V ~ 1.6V 100mA 200mW/sr @ 100mA 30° 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XSSY | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 200mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.3V ~ 1.6V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.26100 | ¥22.61 |
100 | ¥1.01410 | ¥101.41 |
500 | ¥0.91580 | ¥457.90 |
1,000 | ¥0.75235 | ¥752.35 |
2,000 | ¥0.65418 | ¥1,308.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.58877 | ¥3,532.62 |
12,000 | ¥0.52336 | ¥6,280.32 |
30,000 | ¥0.49064 | ¥14,719.20 |
60,000 | ¥0.44158 | ¥26,494.80 |
150,000 | ¥0.42522 | ¥63,783.00 |