L1I0-A940050020000 | ||
---|---|---|
DigiKey Part Number | 1416-L1I0-A940050020000TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | L1I0-A940050020000 | |
Description | DOMED 50 DEG FOV | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 945nm 2.9V 50mA 1265mW/sr @ 50mA (Typ) 45° 3-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1265mW/sr @ 50mA (Typ) | |
Wavelength | 945nm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Viewing Angle | 45° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.43870 | ¥15,438.70 |
2,000 | ¥14.80021 | ¥29,600.42 |
5,000 | ¥14.51002 | ¥72,550.10 |