APT1608CGCK | |
---|---|
DigiKey Part Number | 754-1116-2-ND - Tape & Reel (TR) 754-1116-1-ND - Cut Tape (CT) 754-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608CGCK |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608CGCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.01500 | ¥20.15 |
100 | ¥0.90530 | ¥90.53 |
500 | ¥0.81744 | ¥408.72 |
1,000 | ¥0.67139 | ¥671.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.58384 | ¥1,167.68 |
6,000 | ¥0.52545 | ¥3,152.70 |
10,000 | ¥0.46707 | ¥4,670.70 |
50,000 | ¥0.39409 | ¥19,704.50 |
100,000 | ¥0.37949 | ¥37,949.00 |