SM4005PL-TP | ||
---|---|---|
DigiKey Part Number | SM4005PL-TPMSTR-ND - Tape & Reel (TR) SM4005PL-TPMSCT-ND - Cut Tape (CT) SM4005PL-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM4005PL-TP | |
Description | DIODE GEN PURP 600V 1A SOD123FL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.71600 | ¥17.16 |
100 | ¥0.83820 | ¥83.82 |
500 | ¥0.69928 | ¥349.64 |
1,000 | ¥0.48583 | ¥485.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.42107 | ¥1,052.67 |
5,000 | ¥0.39060 | ¥1,953.00 |
12,500 | ¥0.32391 | ¥4,048.87 |
25,000 | ¥0.31820 | ¥7,955.00 |
62,500 | ¥0.28581 | ¥17,863.12 |
125,000 | ¥0.24770 | ¥30,962.50 |