LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111,982 In Stock | 1 : ¥4.34000 Cut Tape (CT) 4,000 : ¥1.10492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 100mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 3.3V | 20mA | 120° | Surface Mount | 465nm | 460nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.28mm | ||
244,786 In Stock | 1 : ¥2.89000 Cut Tape (CT) 4,000 : ¥0.66965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 120mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.05V | 20mA | 120° | Surface Mount | 590nm | 590nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.28mm | ||
4,375 In Stock | 1 : ¥5.10000 Bulk | Bulk | Active | White | Standard | Colorless | Clear | 11000mcd | Round with Domed Top | 5.00mm Dia | 3.1V | 20mA | 30° | Through Hole | - | - | - | Radial | T-1 3/4 (5mm) | 5.00mm Dia | 8.90mm | |||
0 In Stock Check Lead Time | 1 : ¥2.89000 Cut Tape (CT) 4,000 : ¥0.66965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 110mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2V | 20mA | 120° | Surface Mount | 630nm | 645nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.28mm |