LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
698 In Stock | 1 : ¥117.39000 Cut Tape (CT) 250 : ¥74.35444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1A | - | 835nm | 7.6V | 95° | Top View | 125°C (TJ) | Surface Mount | 8-SMD, No Lead Exposed Pad | |||
55 In Stock | 1 : ¥169.24000 Tray | Tray | Active | Infrared (IR) | 1A | - | 850nm | 7.6V | 95° | Top View | 125°C (TJ) | Screw Mount | Star Array | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Visible | 1.2A | - | 460nm (x3), 400nm | 3.9V, 10.5V (x3) | 110° | Top View | 150°C (TJ) | Surface Mount | 8-SMD, No Lead Exposed Pad | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Infrared (IR) | 1A | - | 920nm | 8V | 95° | Top View | 125°C (TJ) | Surface Mount | 8-SMD, No Lead Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Ultraviolet (UV) | 1A | - | 410nm | 4.1V | 97° | Top View | 125°C (TJ) | Screw Mount | 8-SMD, No Lead Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Visible | 1.2A | - | 460nm (x3), 400nm | 3.9V, 10.5V (x3) | 110° | Top View | 150°C (TJ) | Screw Mount | Star Array | |||
0 In Stock | Active | Tray | Active | Infrared (IR) | 1A | - | 940nm | 8V | 95° | Top View | 125°C (TJ) | Screw Mount | Star Array | |||
0 In Stock | Obsolete | Tray | Obsolete | Ultraviolet (UV) | 1A | - | 365nm | 4.1V | 97° | Top View | 125°C (TJ) | Screw Mount | Star Array | |||
0 In Stock | Obsolete | Tray | Obsolete | Ultraviolet (UV) | 1A | - | 410nm | 4.1V | 97° | Top View | 125°C (TJ) | Screw Mount | Star Array | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Ultraviolet (UV) | 1A | - | 365nm | 15.2V | 110° | Top View | 130°C (TJ) | Surface Mount | 8-SMD, No Lead Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Ultraviolet (UV) | 1A | - | 365nm | 15.2V | 110° | Top View | 130°C (TJ) | Surface Mount | Star Array | |||
0 In Stock | Obsolete | Tray | Obsolete | Ultraviolet (UV) | 1A | - | 398nm (395nm ~ 400nm) | 14.8V | 90° | Top View | 130°C (TJ) | Surface Mount | Star Array | |||
0 In Stock | Obsolete | Tray | Obsolete | Ultraviolet (UV) | 1A | - | 408nm (405nm ~ 410nm) | 14.8V | 90° | Top View | 130°C (TJ) | Surface Mount | Star Array |