LZ4-00R508-0000 | ||
---|---|---|
DigiKey Part Number | 475-LZ4-00R508-0000TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LZ4-00R508-0000 | |
Description | EMITTER IR 920NM 1A SMD | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 920nm 8V 1A 95° 8-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 920nm | |
Voltage - Forward (Vf) (Typ) | 8V | |
Viewing Angle | 95° | |
Orientation | Top View | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead Exposed Pad | |
Base Product Number |