LZ4-40R408-0000 | ||
---|---|---|
DigiKey Part Number | 475-LZ4-40R408-0000-ND | |
Manufacturer | ||
Manufacturer Product Number | LZ4-40R408-0000 | |
Description | EMITTER IR 850NM 1A STAR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 7.6V 1A 95° Star Array | |
Datasheet | Datasheet | |
EDA/CAD Models | LZ4-40R408-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 7.6V | |
Viewing Angle | 95° | |
Orientation | Top View | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Screw Mount | |
Package / Case | Star Array | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.24000 | ¥169.24 |
10 | ¥127.66400 | ¥1,276.64 |
80 | ¥107.23825 | ¥8,579.06 |
480 | ¥98.48356 | ¥47,272.11 |