LZ4-40R308-0000 | ||
---|---|---|
DigiKey Part Number | 475-LZ4-40R308-0000-ND | |
Manufacturer | ||
Manufacturer Product Number | LZ4-40R308-0000 | |
Description | LED MOD LZ4 RED STARBOARD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module LZ4 Red Starboard | |
Datasheet | Datasheet | |
EDA/CAD Models | LZ4-40R308-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Red | |
CCT (K) | - | |
Wavelength | 740nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 200mW (160mW ~ 240mW) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 9V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 95° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 5.40mm | |
Light Emitting Surface (LES) | 5.60mm Dia | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.15000 | ¥156.15 |
10 | ¥117.78700 | ¥1,177.87 |