LZ4-20D100-0000 | ||
---|---|---|
DigiKey Part Number | 475-LZ4-20D100-0000-ND | |
Manufacturer | ||
Manufacturer Product Number | LZ4-20D100-0000 | |
Description | EMITTER VISIBLE 460NM 1.2A STAR | |
Customer Reference | ||
Detailed Description | Visible Emitter 460nm (x3), 400nm 3.9V, 10.5V (x3) 1.2A 110° Star Array | |
Datasheet | Datasheet | |
EDA/CAD Models | LZ4-20D100-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Visible | |
Current - DC Forward (If) (Max) | 1.2A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 460nm (x3), 400nm | |
Voltage - Forward (Vf) (Typ) | 3.9V, 10.5V (x3) | |
Viewing Angle | 110° | |
Orientation | Top View | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Screw Mount | |
Package / Case | Star Array |