LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
209,033 In Stock | 1 : ¥3.83000 Cut Tape (CT) 1,500 : ¥0.96499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 65mA | 1mW/sr @ 20mA | 940nm | 1.2V | 20° | Top View | -25°C ~ 85°C (TA) | - | - | Surface Mount, Bottom Entry | 1206 (3216 Metric) | ||
19,634 In Stock | 1 : ¥6.72000 Cut Tape (CT) 6,000 : ¥2.02826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 27mW/sr @ 100mA | 850nm | 1.6V | 56° | Top View | -40°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Gull Wing | |||
98,926 In Stock | 1 : ¥2.38000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 0.36mW/cm² @ 4mA | 940nm | 1.25V | 65° | Side View | -40°C ~ 85°C | - | - | Through Hole | Radial, Side View | ||
6,932 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | 25mW/sr @ 50mA | 940nm | 1.2V | 20° | Top View | -40°C ~ 85°C (TA) | - | - | Through Hole | Radial | ||
5,350 In Stock | 1 : ¥3.15000 Bag | - | Bag | Active | Infrared (IR) | 100mA | 6mW/sr @ 20mA | 940nm | 1.2V | 15° | Top View | -40°C ~ 80°C | - | - | Through Hole | Radial | ||
11,083 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,000 : ¥2.04854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 2mW/sr @ 20mA | 940nm | 1.2V | 30° | Top View | -40°C ~ 85°C | - | - | Surface Mount | 1206 (3216 Metric) | |||
1,515 In Stock | 1 : ¥4.00000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | 10mW/sr @ 50mA | 940nm | 1.2V | 34° | Top View | -40°C ~ 85°C (TA) | - | - | Through Hole | Radial | ||
9,567 In Stock | 1 : ¥5.44000 Cut Tape (CT) 4,000 : ¥3.18757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 70mA | 1mW/sr @ 20mA | 850nm | 1.4V | 130° | Top View | -40°C ~ 85°C | - | - | Surface Mount | 0603 (1608 Metric) | |||
22,532 In Stock | 1 : ¥12.41000 Bulk | Bulk | Active | Infrared (IR) | 100mA | 35mW/sr @ 100mA | 850nm | 1.65V | 36° | Top View | -40°C ~ 85°C (TA) | - | - | Through Hole | Radial | |||
3,953 In Stock | 1 : ¥22.19000 Cut Tape (CT) 2,000 : ¥8.37055 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 30mA | 3.2mW/sr @ 30mA | 740nm | 1.7V | - | Top View | -40°C ~ 85°C (TA) | - | - | Surface Mount | 1206 (3216 Metric) | ||
1,203 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 39mW/sr @ 100mA | 880nm | 1.5V | 16° | Top View | -40°C ~ 100°C (TA) | - | - | Through Hole | Radial | ||
1,824 In Stock | 1 : ¥7.91000 Cut Tape (CT) 2,000 : ¥4.61564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 25mW/sr @ 100mA | 850nm | 1.5V | 60° | Top View | -40°C ~ 85°C | - | - | Surface Mount | 4-PLCC | |||
4,685 In Stock | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥2.96874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | - | 890nm | 1.8V | 120° | Top View | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 0805 (2012 Metric) | |||
800 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | - | 940nm | 1.2V | 20° | Top View | -40°C ~ 85°C (TA) | - | - | Through Hole | Radial |