LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,956 In Stock | 1 : ¥7.82000 Bulk | - | Bulk | Active | Infrared (IR) | 150mA | - | 890nm | 4V | 20° | Top View | -40°C ~ 100°C (TA) | Through Hole | T 1 3/4 | ||
1,447 In Stock | 1 : ¥29.24000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 1mW/cm² @ 100mA | 935nm | 1.75V | 18° | Top View | -65°C ~ 125°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | ||
1,752 In Stock | 1 : ¥29.33000 Bulk | - | Bulk | Active | Infrared (IR) | 250mA | 10mW/sr @ 100mA | 950nm | 1.3V | 10° | Top View | 100°C (TJ) | Through Hole | TO-18-2 Metal Can | ||
1,555 In Stock | 1 : ¥29.24000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 4mW/cm² @ 100mA | 935nm | 1.75V | 18° | Top View | -65°C ~ 125°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | ||
0 In Stock Check Lead Time | 1 : ¥9.61000 Bulk | - | Bulk | Active | Infrared (IR) | 150mA | - | 890nm | 4V | 50° | Top View | -40°C ~ 100°C (TA) | Through Hole | T 1 3/4 |