
OP130 | |
|---|---|
DigiKey Part Number | 365-1997-ND |
Manufacturer | |
Manufacturer Product Number | OP130 |
Description | EMITTER IR 935NM 100MA TO-46 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.75V 100mA 1mW/cm² @ 100mA 18° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OP130 Models |
Category | Wavelength 935nm |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 1.75V |
Packaging Bulk | Viewing Angle 18° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -65°C ~ 125°C (TA) |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 1mW/cm² @ 100mA | Package / Case TO-46-2 Lens Top Metal Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.89000 | ¥25.89 |
| 100 | ¥23.98300 | ¥2,398.30 |
| 250 | ¥23.15600 | ¥5,789.00 |
| 500 | ¥22.24646 | ¥11,123.23 |
| 1,000 | ¥21.81212 | ¥21,812.12 |




