LTC3202EDD#PBF | ||
---|---|---|
DigiKey Part Number | LTC3202EDD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC3202EDD#PBF | |
Description | IC LED DRV RGLTR PWM 125MA 10DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 125mA 10-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3202EDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 4.5V | |
Voltage - Output | - | |
Current - Output / Channel | 125mA | |
Frequency | 1.5MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.26000 | ¥54.26 |
10 | ¥48.73900 | ¥487.39 |
25 | ¥46.08080 | ¥1,152.02 |
121 | ¥39.93545 | ¥4,832.19 |
363 | ¥37.88782 | ¥13,753.28 |
605 | ¥33.99661 | ¥20,567.95 |
1,089 | ¥28.67181 | ¥31,223.60 |
2,541 | ¥27.23820 | ¥69,212.27 |