VSMB2943GX01 | ||
---|---|---|
DigiKey Part Number | VSMB2943GX01TR-ND - Tape & Reel (TR) VSMB2943GX01CT-ND - Cut Tape (CT) VSMB2943GX01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSMB2943GX01 | |
Description | EMITTER IR 940NM 100MA SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 100mA 20mW/sr @ 100mA 50° 2-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | VSMB2943GX01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VSMB2943zX01 Series |
Featured Product | VSMY2853, VSMB2943, and VSMB2948 Series Infrared Emitters |
HTML Datasheet | VSMB2943zX01 Series |
EDA Models | VSMB2943GX01 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥3.12300 | ¥31.23 |
100 | ¥2.04370 | ¥204.37 |
1,000 | ¥1.89390 | ¥1,893.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.89390 | ¥11,363.40 |
Attribute | Description |
---|---|
Other Names | VSMB2943GX01TR VSMB2943GX01CT VSMB2943GX01DKR |
Standard Package | 6,000 |