AP3019AKTR-G1 | |
---|---|
DigiKey Part Number | AP3019AKTR-G1DITR-ND - Tape & Reel (TR) AP3019AKTR-G1DICT-ND - Cut Tape (CT) AP3019AKTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3019AKTR-G1 |
Description | IC LED DRVR RGLTR PWM SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 550mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP3019AKTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | - | |
Current - Output / Channel | 550mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.88300 | ¥38.83 |
25 | ¥3.62200 | ¥90.55 |
100 | ¥2.89710 | ¥289.71 |
250 | ¥2.69036 | ¥672.59 |
500 | ¥2.27646 | ¥1,138.23 |
1,000 | ¥1.75910 | ¥1,759.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.60389 | ¥4,811.67 |
6,000 | ¥1.50042 | ¥9,002.52 |
15,000 | ¥1.39694 | ¥20,954.10 |
30,000 | ¥1.32451 | ¥39,735.30 |