TPS61193PWPRQ1 | ||
---|---|---|
DigiKey Part Number | 296-43261-2-ND - Tape & Reel (TR) 296-43261-1-ND - Cut Tape (CT) 296-43261-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS61193PWPRQ1 | |
Description | IC LED DRVR RGLTR PWM 20HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 100mA 20-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS61193PWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | 45V | |
Current - Output / Channel | 100mA | |
Frequency | 300kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥17.97000 | ¥179.70 |
25 | ¥16.95720 | ¥423.93 |
100 | ¥14.44680 | ¥1,444.68 |
250 | ¥13.56480 | ¥3,391.20 |
500 | ¥11.86924 | ¥5,934.62 |
1,000 | ¥9.83447 | ¥9,834.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.15626 | ¥18,312.52 |
6,000 | ¥8.81711 | ¥52,902.66 |