LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,938 In Stock | 1 : ¥72.49000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 500mA | 12 W | 3.75 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 84% | Wire Leads | 3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm) | CB, CCC, CE, cURus, ENEC | - | |||
7,004 In Stock | 1 : ¥84.64000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 1.67A | 20 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 70°C | 81% | Wire Leads | 4.65" L x 1.38" W x 1.02" H (118.0mm x 35.0mm x 26.0mm) | CE, cURus, TUV | - | |||
335 In Stock | 1 : ¥105.25000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 1.05A | 25 W | 3 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 83% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CE, cURus | - | |||
2,433 In Stock | 1 : ¥130.37000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 30 ~ 42V | 500mA | 21 W | - | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | - | |||
398 In Stock | 1 : ¥137.10000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 9 ~ 42V | 1.4A | 59 W | 3 kV | - | OVP | IP67 | -30°C ~ 70°C | 85% | Wire Leads | 6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm) | CB, CE, UR | - | |||
697 In Stock | 1 : ¥139.32000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 1.5A | 36 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 65°C | 85% | Wire Leads | 5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm) | CB, CE, cURus | - | |||
209 In Stock | 1 : ¥141.13000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 2.5A | 60 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 70°C | 86% | Wire Leads | 6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm) | CB, CE, cURus | - | |||
176 In Stock | 1 : ¥223.39000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 4.2A | 101 W | 3 kV | - | OCP, OVP | IP67 | -25°C ~ 70°C | 88% | Wire Leads | 7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm) | CE, cURus | - | |||
156 In Stock | 1 : ¥283.40000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 2.5A | 60 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 89% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, cURus, ENEC | - | |||
2,382 In Stock | 1 : ¥58.86000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 340mA | 8 W | 3.75 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 81% | Wire Leads | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | CCC, CE, cURus | - | |||
136 In Stock | 1 : ¥243.75000 Box | Box | Active | - | Constant Voltage | AC DC Converter | 1 | 100VAC | 130VAC | 24V | 2.5A | 60 W | - | ELV, Triac | OCP, SCP | - | -40°C ~ 60°C (With Derating) | 88% | Wire Leads | 3.31" L x 1.57" W x 0.98" H (84.1mm x 39.9mm x 24.9mm) | - | UL 8750 | |||
64 In Stock | 1 : ¥113.13000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 3A | 36 W | 3 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 83% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CE, cURus | - | |||
64 In Stock | 1 : ¥224.38000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 19.8 ~ 36V | 700mA | 25 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -35°C ~ 70°C | 85.5% | Wire Leads | 5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm) | CB, CCC, CE, cURus, ENEC, PSE | - |