NHD-0420E2Z-FSW-GBW | ||
---|---|---|
DigiKey Part Number | NHD-0420E2Z-FSW-GBW-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-0420E2Z-FSW-GBW | |
Description | LCD MOD 80DIG 20X4 TRANSFLCT WHT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 146.00mm x 62.50mm x 14.50mm | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-0420E2Z-FSW-GBW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.22mm H x 4.84mm W | |
Outline L x W x H | 146.00mm x 62.50mm x 14.50mm | |
Viewing Area | 123.00mm L x 42.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Controller Type | KS0066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.24000 | ¥271.24 |
5 | ¥254.96600 | ¥1,274.83 |
10 | ¥238.68700 | ¥2,386.87 |
50 | ¥225.12660 | ¥11,256.33 |
100 | ¥214.27870 | ¥21,427.87 |
250 | ¥203.42796 | ¥50,856.99 |