SN74LS373N | |
---|---|
DigiKey Part Number | 296-1660-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS373N |
Description | IC D-TYPE TRANSP SGL 8:8 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS373N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 12ns | |
Current - Output High, Low | 2.6mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
20 | ¥8.26750 | ¥165.35 |
40 | ¥7.84650 | ¥313.86 |
100 | ¥6.44640 | ¥644.64 |
260 | ¥6.02573 | ¥1,566.69 |
500 | ¥5.32508 | ¥2,662.54 |
1,000 | ¥4.20403 | ¥4,204.03 |
2,500 | ¥3.92376 | ¥9,809.40 |
5,000 | ¥3.72758 | ¥18,637.90 |