Signal Buffers, Repeaters, Splitters

Results: 7
Manufacturer
NXP USA Inc.onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Type
Buffer, AcceleratorBuffer, ReDriver
Applications
I2CI2C - Hotswap
Input
2-Wire Bus-
Output
2-Wire Bus-
Data Rate (Max)
400kHz-
Number of Channels
12
Delay Time
70ns-
Capacitance - Input
1.6 pF6 pF6.5 pF7 pF10 pF
Voltage - Supply
0.9V ~ 5.5V, 2.7V ~ 5.5V2.3V ~ 3.6V2.3V ~ 5.5V2.7V ~ 5.5V
Current - Supply
8µA500µA1.5mA3mA3.5mA5mA
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SO8-TSSOP8-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Input
Output
Data Rate (Max)
Number of Channels
Delay Time
Signal Conditioning
Capacitance - Input
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
TCA9509DGKR
IC REDRIVER I2C 1CH 8VSSOP
Texas Instruments
62,364
In Stock
1 : ¥10.43000
Cut Tape (CT)
2,500 : ¥4.41105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, ReDriver
I2C
2-Wire Bus
2-Wire Bus
400kHz
1
-
-
6.5 pF
2.7V ~ 5.5V
3mA
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-TSSOP
PCA9517DP,118
IC REDRIVER I2C 1CH 8TSSOP
NXP USA Inc.
16,771
In Stock
1 : ¥12.89000
Cut Tape (CT)
2,500 : ¥5.90791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, ReDriver
I2C
2-Wire Bus
2-Wire Bus
400kHz
2
-
-
6 pF
2.7V ~ 5.5V
5mA
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
8 SOIC
PCA9517AD,118
IC REDRIVER I2C 1CH 400KHZ 8SO
NXP USA Inc.
33,046
In Stock
1 : ¥14.12000
Cut Tape (CT)
2,500 : ¥6.45301
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, ReDriver
I2C
2-Wire Bus
2-Wire Bus
400kHz
2
-
-
6 pF
2.7V ~ 5.5V
5mA
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-VSSOP
PCA9515BDGKR
IC REDRIVER I2C 2CH 8VSSOP
Texas Instruments
6,981
In Stock
1 : ¥15.76000
Cut Tape (CT)
2,500 : ¥7.23096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, ReDriver
I2C
2-Wire Bus
2-Wire Bus
400kHz
2
-
-
7 pF
2.3V ~ 3.6V
500µA
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
PCA9517DGKR
IC REDRIVER I2C 1CH 8VSSOP
Texas Instruments
4,952
In Stock
1 : ¥33.82000
Cut Tape (CT)
2,500 : ¥16.96048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Buffer, ReDriver
I2C
2-Wire Bus
2-Wire Bus
400kHz
2
-
-
6 pF
0.9V ~ 5.5V, 2.7V ~ 5.5V
1.5mA
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
20,892
In Stock
1 : ¥12.15000
Cut Tape (CT)
2,500 : ¥7.23447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Accelerator
I2C - Hotswap
-
-
-
1
70ns
-
1.6 pF
2.3V ~ 5.5V
3.5mA
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8 MSOP
PCA9617ADMR2G
IC REPEATER I2C BUS MICRO8
onsemi
17,804
In Stock
1 : ¥11.08000
Cut Tape (CT)
4,000 : ¥4.46287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Buffer, ReDriver
I2C
2-Wire Bus
2-Wire Bus
-
1
-
-
10 pF
2.7V ~ 5.5V
8µA
-55°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 7

Signal Buffers, Repeaters, Splitters


Products within the signal buffer, repeater, and splitter family are used in context of transmitting digital information over electrically long interconnects or cable systems. Primarily used to address the analog considerations imposed on this task by the non-ideal nature of all real-world interconnect systems, they may also provide functions such as translation between different physical interface styles and multiplexing.