Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Capacitance - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,046 In Stock | 1 : ¥14.12000 Cut Tape (CT) 2,500 : ¥6.45342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 2 | - | - | 6 pF | 2.7V ~ 5.5V | 5mA | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,884 In Stock | 1 : ¥33.82000 Cut Tape (CT) 2,500 : ¥16.96157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 2 | - | - | 6 pF | 0.9V ~ 5.5V, 2.7V ~ 5.5V | 1.5mA | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
11,124 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,500 : ¥5.59710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | - | 2 | - | - | 7 pF | 0.6V ~ 5.5V | 50µA | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
10,976 In Stock | 1 : ¥14.29000 Cut Tape (CT) 4,000 : ¥6.52843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 2 | - | - | 6 pF | 2.7V ~ 5.5V | 5mA | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-HWSON (2x3) | ||
3,125 In Stock | 1 : ¥33.82000 Cut Tape (CT) 2,500 : ¥16.96157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 2 | - | - | 6 pF | 0.9V ~ 5.5V, 2.7V ~ 5.5V | 1.5mA | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
17,694 In Stock | 1 : ¥11.08000 Cut Tape (CT) 4,000 : ¥4.46316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | - | 1 | - | - | 10 pF | 2.7V ~ 5.5V | 8µA | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | 150 : ¥29.18553 Tube | - | Tube | Obsolete | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 2 | - | - | 6 pF | 0.9V ~ 5.5V, 2.7V ~ 5.5V | 1.5mA | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |