PCA9615DPZ | |
---|---|
DigiKey Part Number | 568-PCA9615DPZTR-ND - Tape & Reel (TR) 568-PCA9615DPZCT-ND - Cut Tape (CT) 568-PCA9615DPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9615DPZ |
Description | IC REDRIVER I2C 2CH 10TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400MHz 10-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9615DPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400MHz | |
Number of Channels | 2 | |
Delay Time | 150ns | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 2.3V ~ 3V, 3V ~ 5.5V | |
Current - Supply | 16µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.68000 | ¥32.68 |
10 | ¥29.32600 | ¥293.26 |
25 | ¥27.72320 | ¥693.08 |
100 | ¥24.02780 | ¥2,402.78 |
250 | ¥22.79552 | ¥5,698.88 |
500 | ¥20.45424 | ¥10,227.12 |
1,000 | ¥17.25059 | ¥17,250.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.38809 | ¥40,970.22 |
5,000 | ¥15.77199 | ¥78,859.95 |