DS80PCI102SQE/NOPB | |
---|---|
DigiKey Part Number | 296-40098-2-ND - Tape & Reel (TR) 296-40098-1-ND - Cut Tape (CT) 296-40098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS80PCI102SQE/NOPB |
Description | IC REDRIVER PCIE 2CH 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 8Gbps 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS80PCI102SQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 8Gbps | |
Number of Channels | 2 | |
Delay Time | 200ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.34000 | ¥82.34 |
10 | ¥74.35200 | ¥743.52 |
25 | ¥70.89600 | ¥1,772.40 |
100 | ¥61.55860 | ¥6,155.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥58.79208 | ¥14,698.02 |
500 | ¥53.60458 | ¥26,802.29 |
1,250 | ¥46.68787 | ¥58,359.84 |