PCF8574AT/3,518 | |
---|---|
DigiKey Part Number | 568-1074-2-ND - Tape & Reel (TR) 568-1074-1-ND - Cut Tape (CT) 568-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8574AT/3,518 |
Description | IC XPNDR 100KHZ I2C 16SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574AT/3,518 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 300µA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.98600 | ¥119.86 |
25 | ¥11.30680 | ¥282.67 |
100 | ¥9.63260 | ¥963.26 |
250 | ¥9.04500 | ¥2,261.25 |
500 | ¥7.91432 | ¥3,957.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.55756 | ¥6,557.56 |
2,000 | ¥6.10532 | ¥12,210.64 |
5,000 | ¥5.87917 | ¥29,395.85 |
10,000 | ¥5.65306 | ¥56,530.60 |