PCA8574PW,118 | |
---|---|
DigiKey Part Number | 568-8247-2-ND - Tape & Reel (TR) 568-8247-1-ND - Cut Tape (CT) 568-8247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA8574PW,118 |
Description | IC XPNDR 400KHZ I2C 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA8574PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.18500 | ¥131.85 |
25 | ¥12.43640 | ¥310.91 |
100 | ¥10.59570 | ¥1,059.57 |
250 | ¥9.94872 | ¥2,487.18 |
500 | ¥8.70510 | ¥4,352.55 |
1,000 | ¥7.21279 | ¥7,212.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.71538 | ¥16,788.45 |
5,000 | ¥6.46666 | ¥32,333.30 |
12,500 | ¥6.21794 | ¥77,724.25 |