PCF8574T/3,512 | |
---|---|
DigiKey Part Number | 568-1076-5-ND |
Manufacturer | |
Manufacturer Product Number | PCF8574T/3,512 |
Description | IC XPNDR 100KHZ I2C 16SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574T/3,512 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 300µA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.18500 | ¥131.85 |
48 | ¥12.43625 | ¥596.94 |
144 | ¥10.59528 | ¥1,525.72 |
288 | ¥9.94878 | ¥2,865.25 |
528 | ¥8.70511 | ¥4,596.30 |
1,008 | ¥7.21280 | ¥7,270.50 |
2,544 | ¥6.71538 | ¥17,083.93 |
5,040 | ¥6.46666 | ¥32,591.97 |