


TPS7A4501KTTR | |
|---|---|
DigiKey Part Number | 296-24782-2-ND - Tape & Reel (TR) 296-24782-1-ND - Cut Tape (CT) 296-24782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4501KTTR |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4501KTTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 90 mA |
Part Status Active | PSRR 68dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.21V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.45V @ 1.5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.22000 | ¥31.22 |
| 10 | ¥23.46500 | ¥234.65 |
| 25 | ¥21.52720 | ¥538.18 |
| 100 | ¥19.39560 | ¥1,939.56 |
| 250 | ¥18.37912 | ¥4,594.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥17.76616 | ¥8,883.08 |
| 1,000 | ¥17.26178 | ¥17,261.78 |
| 1,500 | ¥17.00915 | ¥25,513.73 |
| 2,500 | ¥16.72922 | ¥41,823.05 |
| 3,500 | ¥16.56564 | ¥57,979.74 |
| 5,000 | ¥16.40822 | ¥82,041.10 |











