SX1509BIULTRT | |
---|---|
DigiKey Part Number | SX1509BIULTR-ND - Tape & Reel (TR) SX1509BIULCT-ND - Cut Tape (CT) SX1509BIULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1509BIULTRT |
Description | IC XPNDR 400KHZ I2C 28QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 28-QFN-UT (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SX1509BIULTRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | Keypad Controller, LED Output, POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 8mA, 15mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.425V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-UFQFN Exposed Pad | |
Supplier Device Package | 28-QFN-UT (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.44200 | ¥264.42 |
25 | ¥24.99920 | ¥624.98 |
100 | ¥21.66530 | ¥2,166.53 |
250 | ¥20.55456 | ¥5,138.64 |
500 | ¥18.44344 | ¥9,221.72 |
1,000 | ¥15.55474 | ¥15,554.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.77702 | ¥44,331.06 |