PCA9535EDTR2G | ||
---|---|---|
DigiKey Part Number | PCA9535EDTR2GOSTR-ND - Tape & Reel (TR) PCA9535EDTR2GOSCT-ND - Cut Tape (CT) PCA9535EDTR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9535EDTR2G | |
Description | IC XPND 100KHZ I2C SMBUS 24TSSOP | |
Customer Reference | ||
Detailed Description | I/O Expander 16 I2C, SMBus 100 kHz 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9535EDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.05700 | ¥210.57 |
25 | ¥19.90280 | ¥497.57 |
100 | ¥16.36530 | ¥1,636.53 |
250 | ¥14.68456 | ¥3,671.14 |
500 | ¥14.15390 | ¥7,076.95 |
1,000 | ¥11.76539 | ¥11,765.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.32306 | ¥28,307.65 |
5,000 | ¥10.96922 | ¥54,846.10 |