LTM2882HY-3#PBF | ||
---|---|---|
DigiKey Part Number | LTM2882HY-3#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTM2882HY-3#PBF | |
Description | IC TXRX/ISO HALF 2/2 32BGA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver, Isolated Half RS232 32-BGA (15x11.25) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-BBGA Module | |
Supplier Device Package | 32-BGA (15x11.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.51000 | ¥225.51 |
10 | ¥207.95100 | ¥2,079.51 |
25 | ¥198.60400 | ¥4,965.10 |
119 | ¥177.57647 | ¥21,131.60 |
238 | ¥169.39815 | ¥40,316.76 |
476 | ¥161.22038 | ¥76,740.90 |