ICL3221EIAZ | |
---|---|
DigiKey Part Number | ICL3221EIAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3221EIAZ |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3221EIAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.84200 | ¥138.42 |
25 | ¥13.06040 | ¥326.51 |
100 | ¥11.12680 | ¥1,112.68 |
385 | ¥10.44787 | ¥4,022.43 |
770 | ¥9.14186 | ¥7,039.23 |
1,155 | ¥7.57469 | ¥8,748.77 |
2,695 | ¥7.05233 | ¥19,006.03 |
5,005 | ¥6.79113 | ¥33,989.61 |