MAX232N | |
---|---|
DigiKey Part Number | 296-1402-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX232N |
Description | IC TRANSCEIVER FULL 2/2 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX232N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.45700 | ¥144.57 |
25 | ¥13.64080 | ¥341.02 |
100 | ¥11.62120 | ¥1,162.12 |
250 | ¥10.91152 | ¥2,727.88 |
500 | ¥9.54764 | ¥4,773.82 |
1,000 | ¥7.91086 | ¥7,910.86 |
2,500 | ¥7.36530 | ¥18,413.25 |
5,000 | ¥7.09250 | ¥35,462.50 |