SN74LS682N | ||
---|---|---|
DigiKey Part Number | 296-14898-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74LS682N | |
Description | IC COMPARATOR MAG 8BIT 20DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Magnitude Comparator Bit Active Low Output A=B, A>B 20-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LS682N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B, A>B | |
Voltage - Supply | 4.85V ~ 5.25V | |
Current - Output High, Low | 400µA, 24mA | |
Max Propagation Delay @ V, Max CL | 30ns @ 5V, 45pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.31000 | ¥23.31 |
20 | ¥20.91750 | ¥418.35 |
40 | ¥19.77425 | ¥790.97 |
100 | ¥17.13870 | ¥1,713.87 |
260 | ¥16.25958 | ¥4,227.49 |
500 | ¥14.58966 | ¥7,294.83 |
1,000 | ¥12.30450 | ¥12,304.50 |
2,500 | ¥11.68926 | ¥29,223.15 |
5,000 | ¥11.24983 | ¥56,249.15 |