
SN74LS27N | |
|---|---|
DigiKey Part Number | 296-14890-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS27N |
Description | IC GATE NOR 3CH 3-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS27N Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 15ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 3 | Supplier Device Package 14-PDIP |
Number of Inputs 3 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 10 | ¥10.52800 | ¥105.28 |
| 25 | ¥9.57320 | ¥239.33 |
| 100 | ¥8.52220 | ¥852.22 |
| 250 | ¥8.02156 | ¥2,005.39 |
| 500 | ¥7.71972 | ¥3,859.86 |
| 1,000 | ¥7.47120 | ¥7,471.20 |
| 2,500 | ¥7.20879 | ¥18,021.97 |
| 5,000 | ¥7.05068 | ¥35,253.40 |





