FSUSB42MUX | |
---|---|
DigiKey Part Number | FSUSB42MUXTR-ND - Tape & Reel (TR) FSUSB42MUXCT-ND - Cut Tape (CT) FSUSB42MUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSUSB42MUX |
Description | IC USB SWITCH DPDT 10MSOP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | FSUSB42MUX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 2.4V ~ 4.4V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 720MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.83100 | ¥68.31 |
25 | ¥6.41360 | ¥160.34 |
100 | ¥4.86190 | ¥486.19 |
250 | ¥4.13776 | ¥1,034.44 |
500 | ¥3.93088 | ¥1,965.44 |
1,000 | ¥2.99981 | ¥2,999.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.79294 | ¥11,171.76 |
8,000 | ¥2.68950 | ¥21,516.00 |
12,000 | ¥2.58606 | ¥31,032.72 |
28,000 | ¥2.56046 | ¥71,692.88 |