TS3A27518EPWR | |
---|---|
DigiKey Part Number | 296-24570-2-ND - Tape & Reel (TR) 296-24570-1-ND - Cut Tape (CT) 296-24570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A27518EPWR |
Description | IC SWITCH SPDTX6 6.2OHM 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit IC Switch 2:1 6.2Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A27518EPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 6 | |
On-State Resistance (Max) | 6.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 59ns, 60.6ns | |
-3db Bandwidth | 240MHz | |
Charge Injection | 0.81pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 8.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -62dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.75600 | ¥117.56 |
25 | ¥11.08920 | ¥277.23 |
100 | ¥9.44730 | ¥944.73 |
250 | ¥8.87104 | ¥2,217.76 |
500 | ¥7.76210 | ¥3,881.05 |
1,000 | ¥6.43145 | ¥6,431.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.98794 | ¥11,975.88 |
6,000 | ¥5.76616 | ¥34,596.96 |
10,000 | ¥5.54438 | ¥55,443.80 |