FT200XD-T | ||
---|---|---|
DigiKey Part Number | 768-1146-ND | |
Manufacturer | ||
Manufacturer Product Number | FT200XD-T | |
Description | IC USB FS I2C 10DFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB Bridge, USB to I2C USB 2.0 I2C Interface 10-DFN (3x3) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2C | |
Interface | I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.22000 | ¥18.22 |
25 | ¥17.65000 | ¥441.25 |
100 | ¥17.15750 | ¥1,715.75 |
250 | ¥15.59776 | ¥3,899.44 |
500 | ¥14.20218 | ¥7,101.09 |
1,000 | ¥14.16112 | ¥14,161.12 |