TS3A5018RGYR | |
---|---|
DigiKey Part Number | 296-19899-2-ND - Tape & Reel (TR) 296-19899-1-ND - Cut Tape (CT) 296-19899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A5018RGYR |
Description | IC SWITCH SPDT X 4 10OHM 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 10Ohm 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A5018RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 8ns, 6.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 4.5pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -48dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.23900 | ¥62.39 |
25 | ¥5.86160 | ¥146.54 |
100 | ¥4.78280 | ¥478.28 |
250 | ¥4.44256 | ¥1,110.64 |
500 | ¥3.78090 | ¥1,890.45 |
1,000 | ¥3.02473 | ¥3,024.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.74116 | ¥8,223.48 |
6,000 | ¥2.55211 | ¥15,312.66 |
15,000 | ¥2.45758 | ¥36,863.70 |
30,000 | ¥2.36306 | ¥70,891.80 |