Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 16-LFCSP (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1752ACPZ-1.8-R7

DigiKey Part Number
ADP1752ACPZ-1.8-R7TR-ND - Tape & Reel (TR)
ADP1752ACPZ-1.8-R7CT-ND - Cut Tape (CT)
ADP1752ACPZ-1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1752ACPZ-1.8-R7
Description
IC REG LIN 1.8V 800MA 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP1752ACPZ-1.8-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
800 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.2 mA
Part Status
Active
Control Features
Enable, Power Good, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
3.6V
Package / Case
16-WQFN Exposed Pad, CSP
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
16-LFCSP (4x4)
Voltage Dropout (Max)
0.14V @ 800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 718
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.85000¥29.85
10¥22.49400¥224.94
25¥20.64520¥516.13
100¥18.61250¥1,861.25
250¥17.64288¥4,410.72
500¥17.46128¥8,730.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥16.33622¥24,504.33
3,000¥15.98287¥47,948.61
4,500¥15.80587¥71,126.42
Manufacturers Standard Package