TS5A3166DBVR | |
---|---|
DigiKey Part Number | 296-17740-2-ND - Tape & Reel (TR) 296-17740-1-ND - Cut Tape (CT) 296-17740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3166DBVR |
Description | IC SW SPST-NOX1 900MOHM SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 900mOhm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3166DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7ns, 11.5ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥3.19160 | ¥79.79 |
100 | ¥2.55390 | ¥255.39 |
250 | ¥2.37152 | ¥592.88 |
500 | ¥2.00652 | ¥1,003.26 |
1,000 | ¥1.55050 | ¥1,550.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41370 | ¥4,241.10 |
6,000 | ¥1.32249 | ¥7,934.94 |
15,000 | ¥1.23128 | ¥18,469.20 |
30,000 | ¥1.16744 | ¥35,023.20 |