Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,556 In Stock | 1 : ¥66.01000 Cut Tape (CT) 2,500 : ¥36.05764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | - | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,387 In Stock | 1 : ¥66.01000 Cut Tape (CT) 2,500 : ¥36.05764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,779 In Stock | 1 : ¥79.23000 Cut Tape (CT) 250 : ¥56.58280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) | ||
1,009 In Stock | 1 : ¥79.23000 Cut Tape (CT) 250 : ¥56.58280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
408 In Stock | 1 : ¥79.23000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | - | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,968 In Stock | 1 : ¥98.44000 Cut Tape (CT) 250 : ¥72.65544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
665 In Stock | 1 : ¥98.44000 Cut Tape (CT) 250 : ¥72.65544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) | ||
422 In Stock | 1 : ¥98.44000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
392 In Stock | 1 : ¥173.31000 Cut Tape (CT) 250 : ¥127.89572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 50 nA | 20 µV | 3.6mA | 30 mA | 4.5 V | 36 V | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,817 In Stock | 1 : ¥98.35000 Cut Tape (CT) 2,500 : ¥53.72536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,500 In Stock | 2,500 : ¥53.72536 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 2 | - | 2V/µs | 2 MHz | 3 pA | 300 µV | 5mA (x2 Channels) | 10 mA | 10 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 2 | - | 2V/µs | 2 MHz | 3 pA | 300 µV | 5mA (x2 Channels) | 10 mA | 10 V | 36 V | 0°C ~ 70°C | Through Hole | TO-99-8 Metal Can | TO-99-8 | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 2 | - | 2V/µs | 2 MHz | 1.2 pA | 50 µV | 5mA (x2 Channels) | 10 mA | 10 V | 36 V | -25°C ~ 85°C | Through Hole | TO-99-8 Metal Can | TO-99-8 | |||
18 In Stock | 1 : ¥1,345.84000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | 30 mA | 4.5 V | 36 V | -55°C ~ 210°C | Surface Mount | 8-CSOIC (0.220", 5.65mm Width) | 8-CFP | ||
0 In Stock | Active | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | 30 mA | 4.5 V | 36 V | -55°C ~ 210°C | Surface Mount | 8-CFlatPack | 8-CFP | ||
0 In Stock Check Lead Time | 3,000 : ¥36.05766 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | - | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) | ||
0 In Stock Check Lead Time | 3,000 : ¥53.72537 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 400 : ¥592.87615 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | 30 mA | 4.5 V | 36 V | -55°C ~ 210°C | Surface Mount | 7-UltraCSP™ (Xcept) | 0-XCEPT | ||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 2 | - | 2V/µs | 2 MHz | 2 pA | 100 µV | 5mA (x2 Channels) | 10 mA | 10 V | 36 V | -25°C ~ 85°C | Through Hole | TO-99-8 Metal Can | TO-99-8 | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 2 | - | 2V/µs | 2 MHz | 3 pA | 300 µV | 5mA (x2 Channels) | 10 mA | 10 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
0 In Stock | Discontinued at Digi-Key | - | Tube | Discontinued at Digi-Key | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | - | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | - | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) |