OPA2111KP | |
---|---|
DigiKey Part Number | 296-12983-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2111KP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2111KP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 5mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |